Pasternack PE8316

Isolator With 15 dB Isolation From 2 GHz to 8 GHz, 10 Watts And SMA Female
$ 1,922.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8316.

RFMW

Datasheet4 pages9 years ago

Descriptions

Descriptions of Pasternack PE8316 provided by its distributors.

Isolator With 15 dB Isolation From 2 GHz to 8 GHz, 10 Watts And SMA Female
Isolator, 2000MHz Min, 8000MHz Max
Isolator With 15 dB Isolation Fr
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 2 GHz, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 15 dB. Isolator With 15 dB Isolation From 2 GHz to 8 GHz, 10 Watts And SMA Female. Pasternack RF isolator PE8316 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 2 GHz and a maximum frequency of 8 GHz. This SMA coaxial isolator has a minimum isolation of 15 dB and a maximum input power of 10 Watts. PE8316 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER