Pasternack PE8314

Isolator With 17 dB Isolation From 3.5 GHz to 12.8 GHz, 2 Watts And SMA Female
$ 1,959.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8314.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE8314 provided by its distributors.

Isolator With 17 dB Isolation From 3.5 GHz to 12.8 GHz, 2 Watts And SMA Female
Isolator With 17 dB Isolation Fr
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 3.5 GHz, Maximum Frequency: 12.8 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 2.2 dB, Maximum Input Power: 2 Watts, Minimum Isolation: 17 dB. Isolator With 17 dB Isolation From 3.5 GHz to 12.8 GHz, 2 Watts And SMA Female. Pasternack RF isolator PE8314 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 3.5 GHz and a maximum frequency of 12.8 GHz. This SMA coaxial isolator has a minimum isolation of 17 dB and a maximum input power of 2 Watts. PE8314 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER