Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 7 GHz, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 20 dB. Isolator With 20 dB Isolation From 7 GHz to 12.4 GHz, 10 Watts And N Female. Pasternack RF isolator PE8313 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with type N connectors that are female. Our type N isolator has a minimum frequency of 7 GHz and a maximum frequency of 12.4 GHz. This N type coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 10 Watts. PE8313 coaxial type N isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.