Pasternack PE8306

Isolator With 17 dB Isolation From 18 GHz to 26.5 GHz, 1 Watt And SMA Female
$ 448.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8306.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8306 provided by its distributors.

Isolator With 17 dB Isolation From 18 GHz to 26.5 GHz, 1 Watt And SMA Female
Isolator With 17 dB Isolation Fr
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 1 Watts, Minimum Isolation: 17 dB. Isolator With 17 dB Isolation From 18 GHz to 26.5 GHz, 1 Watt And SMA Female. Pasternack RF isolator PE8306 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. This SMA coaxial isolator has a minimum isolation of 17 dB and a maximum input power of 1 Watts. PE8306 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER