Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 7 GHz, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 1 Watts, Minimum Isolation: 18 dB. Isolator With 18 dB Isolation From 7 GHz to 12.4 GHz, 1 Watt And SMA Female. Pasternack RF isolator PE8303 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 7 GHz and a maximum frequency of 12.4 GHz. This SMA coaxial isolator has a minimum isolation of 18 dB and a maximum input power of 1 Watts. PE8303 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.