Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Maximum Input Power: 10 Watts, Minimum Isolation: 18 dB. Isolator with 18 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female. Pasternack RF isolator PE8301 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This SMA coaxial isolator has a minimum isolation of 18 dB and a maximum input power of 10 Watts. PE8301 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.