Pasternack PE8266

50 ohm SMA plug to SMA jack DC Block inner from 10MHz to 18GHz rated 200 Volt in Stainless Steel
$ 55.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8266.

RFMW

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE8266 provided by its distributors.

50 ohm SMA plug to SMA jack DC Block inner from 10MHz to 18GHz rated 200 Volt in Stainless Steel
SMA-SMA, Male-Female, Plug-jack
DC BLOCK: SMA 0.01-3GHZ
COAX ADAPT SMA TO SMA
Key Specifications, Block Type: Inner, Impedance: 50 Ohm, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.35:1, Maximum Voltage: 200 Volts. 50 ohm SMA plug to SMA jack DC Block inner from 10MHz to 18GHz rated 200 Volt in Stainless Steel. PE8266 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a SMA input and SMA output. This SMA DC block is an inner direct current block type. Pasternack inner SMA DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. PE8266 SMA inner DC block has a maximum insertion loss of 0.6 dB and a maximum VSWR of 1.35:1. This inner SMA RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with SMA connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER