Key Specifications, Block Type: Inner, Impedance: 75 Ohm, Connector In Series: F, Connector In Gender: Male, Connector Out Series: F, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 3 GHz, Maximum VSWR: 1.35:1, Maximum Voltage: 200 Volts. 75 ohm F plug to F jack DC Block inner from 10MHz to 3GHz rated 200 Volt in Stainless Steel. PE8260 is a coaxial RF DC block is from Pasternack and has an 75 Ohm impedance. Our 75 Ohm DC block is manufactured with a type F input and type F output. This type F DC block is an inner direct current block type. Pasternack inner F type DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 3 GHz. PE8260 F type inner DC block has a maximum insertion loss of 0.5 dB and a maximum VSWR of 1.35:1. This inner type F RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with F type connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock.