Pasternack PE8212

Pasternack PE8212 DC Block, Inner/Outer Conductor, SMA Male to SMA Female, 10 MHz to 18 GHz
$ 417.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8212.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+35.00%

Descriptions

Descriptions of Pasternack PE8212 provided by its distributors.

Pasternack PE8212 DC Block, Inner/Outer Conductor, SMA Male to SMA Female, 10 MHz to 18 GHz
DC Block on Inner and Outer Cond
SMA-SMA, Male-Female
Key Specifications, Block Type: Inner/Outer, Impedance: 50 Ohm, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.35:1. DC Block on Inner and Outer Conductor 50 Ohm SMA Male to SMA Female Operating From 10 MHz to 18 GHz. PE8212 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a SMA input and SMA output. This SMA DC block is an inner/outer direct current block type. Pasternack inner/outer SMA DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. PE8212 SMA inner/outer DC block has a maximum insertion loss of 0.5 dB and a maximum VSWR of 1.35:1. This inner/outer SMA RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with SMA connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER