Pasternack PE8211

Pasternack PE8211 DC Block, Outer Conductor, SMA Male to SMA Female, 10 MHz to 18 GHz
$ 313.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8211.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE8211 provided by its distributors.

Pasternack PE8211 DC Block, Outer Conductor, SMA Male to SMA Female, 10 MHz to 18 GHz
Other industrial control products
COAX ADAPT SMA TO SMA
RF STRAIGHT ADAPTER
Key Specifications, Block Type: Outer, Impedance: 50 Ohm, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.35:1. DC Block on Outer Conductor 50 Ohm SMA Male to SMA Female Operating From 10 MHz to 18 GHz. PE8211 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a SMA input and SMA output. This SMA DC block is an outer direct current block type. Pasternack outer SMA DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. PE8211 SMA outer DC block has a maximum insertion loss of 0.5 dB and a maximum VSWR of 1.35:1. This outer SMA RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with SMA connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER