Pasternack PE7SM1001

SP2T Sma Manual Toggle Switch DC to 18 Ghz, Rated TO40 Watts
$ 1,296.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7SM1001.

Pasternack

Datasheet3 pages2 years ago

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Pasternack PE7SM1001 provided by its distributors.

SP2T SMA MANUAL TOGGLE SWITCH DC TO 18 GHZ, RATED TO40 WATTS
Key Specifications. Switch Design Manual Toggle Frequency Range DC to 18 MHz Maximum Input Power (CW) 40 Watts Maximum VSWR 1.5:1 Maximum Insertion Loss 0.3 dB Minimum Isolation 60 dB Connector SMA Female. Manual SPDT Toggle Switch from DC to 18 GHz, SMA Female, and Rated to 40 Watts. PE7SM1001 is a manual single pole double throw (SP2T) RF coaxial Switch, with a manual toggle actuator configuration. This unit operates across the DC to 18 GHz Frequency Range with a max VSWR of 1:51 and a maximum Insertion Loss 0f 0.3 dB. It features a housing with SMA female connectors and a minimum Isolation of 60dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER