Pasternack PE7611-1

1 Db Fixed Attenuator Sma Male to Sma Female Passivated Stainless Steel Body Rated 2 Watt DC to 18GHZ
$ 59.913
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7611-1.

Pasternack

Datasheet3 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE7611-1 provided by its distributors.

1 DB FIXED ATTENUATOR SMA MALE TO SMA FEMALE PASSIVATED STAINLESS STEEL BODY RATED 2 WATT DC TO 18GHZ
1 DB FIXED ATTENUATOR SMA MALE T
Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connection Type: In-Series, Connector-In Impedance: 50 Ohms, Max Freq: 18 GHz, Nominal Attenuation: 1 dB, VSWR, Max: 1.3:1, Input Power, Max (CW): 2 Watts, Body Material: Passivated Stainless Steel, Connector-In Series: SMA, Connector-In Gender: Male, Connector-Out Series: SMA, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 1 dB Fixed Attenuator SMA Male to SMA Female Passivated Stainless Steel Body Rated 2 Watt DC to 18GHz. PE7611-1 is a 1 dB fixed attenuator from Pasternack. This 1 dB attenuator is an in-line, resistive PI attenuator pad design. This connectorized RF attenuator comes with a maximum attenuation accuracy of 0.8 dB. Our in-series coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-business-day shipping. The max input power rating (CW) of this RF attenuator is 2 Watts. This attenuator has a maximum VSWR of 1.3:1 and operates between -55 and 125 deg C. Our fixed radio frequency attenuator with SMA connectors is constructed with passivated stainless steel body material. The connectorized bidirectional fixed attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 1 dB fixed attenuator has a gold-plated beryllium copper inner conductor. This SMA attenuator has a male gender on side 1 and an SMA female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 1 dB. The Pasternack PE7611-1 attenuator is rated for maximum frequency up to 18 GHz. This fixed coaxial attenuator is suitable for instrumentaion, precision measurements, prototyping and characterization and production systems applications. Additional dimensions, specifications, and CAD drawings for this RF attenuator are available on our downloadable PDF datasheet. Our fixed RF attenuator PE7611-1 will ship the same business day as purchased from Pasternack’s production facility. This 1 dB attenuator is part of over one million RF, microwave and millimeter wave products that ship the same business day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER