Pasternack PE7583-40

40 dB Fixed Attenuator, N Male to N Female Aluminum Black Anodized Body Rated to 200 Watts Up to 10 GHz
$ 1,037.03
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE7583-4021
1d
RFMWPE7583-4001Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7583-40.

RFMW

Datasheet3 pages1 year ago

Descriptions

Descriptions of Pasternack PE7583-40 provided by its distributors.

40 dB Fixed Attenuator, N Male to N Female Aluminum Black Anodized Body Rated to 200 Watts Up to 10 GHz
40 DB FIXED ATTENUATOR, N MALE T
Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Max Freq: 10 GHz, Nominal Attenuation: 40 dB, Attenuation Accuracy, Typ: 1.2 dB, VSWR, Max: 1.5:1, Input Power, Max (CW): 200 Watts, Body Material: Aluminum, Connector-In Series: N, Connector-In Gender: Male, Connector-Out Series: N, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 40 dB Fixed Attenuator, N Male to N Female Aluminum Black Anodized Body Rated to 200 Watts Up to 10 GHz. PE7583-40 is a 40 dB fixed attenuator from Pasternack. This 40 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-business-day shipping. Pasternack’s PE7583-40 fixed attenuator is available with a typical attenuation accuracy of 1.2 dB. The max input power rating (CW) of this RF attenuator is 200 Watts. This attenuator has a maximum VSWR of 1.5:1 and operates between -55 and 125 deg C. Our fixed radio frequency attenuator with N-type connectors is constructed with aluminum body material and black anodized plating. The connectorized unidirectional fixed attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 40 dB fixed attenuator has a gold-plated brass inner conductor. This N-type attenuator has a male gender on side 1 and a N-type female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 40 dB. The Pasternack PE7583-40 attenuator is rated for maximum frequency up to 10 GHz. This fixed coaxial attenuator is suitable for precision measurements, production systems, instrumentation, prototyping and characterization and 5G and 6G communications applications. The 40 dB attenuator has a brass connector built with nickel plating. Additional dimensions, specifications, and CAD drawings for this RF attenuator are available on our downloadable PDF datasheet. Our fixed RF attenuator PE7583-40 will ship the same business day as purchased from Pasternack’s production facility. This 40 dB attenuator is part of over one million RF, microwave and millimeter wave products that ship the same business day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER