Pasternack PE7513-20

20 dB Fixed Attenuator, 2.92mm Male to 2.92mm Female Black Anodized Aluminum Body Rated to 20 Watts Up to 40 GHz
$ 1,310.1
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE7513-2031
3h
RFMWPE7513-2001Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7513-20.

Pasternack

Datasheet3 pages1 year ago

RFMW

Descriptions

Descriptions of Pasternack PE7513-20 provided by its distributors.

20 dB Fixed Attenuator, 2.92mm Male to 2.92mm Female Black Anodized Aluminum Body Rated to 20 Watts Up to 40 GHz
20 DB FIXED ATTENUATOR, 2.92MM M
Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connection Type: In-Series, Connector-In Impedance: 50 Ohms, Max Freq: 40 GHz, Nominal Attenuation: 20 dB, Attenuation Accuracy, Typ: 1 dB, VSWR, Max: 1.4:1, Input Power, Max (CW): 20 Watts, Body Material: Black Anodized Aluminum, Connector-In Series: 2.92mm, Connector-In Gender: Male, Connector-Out Series: 2.92mm, Connector-Out Gender: Female, Max Operating Temperature: 100 deg C, Min Operating Temperature: -55 deg C. 20 dB Fixed Attenuator, 2.92mm Male to 2.92mm Female Black Anodized Aluminum Body Rated to 20 Watts Up to 40 GHz. PE7513-20 is a 20 dB fixed attenuator from Pasternack. This 20 dB attenuator is an in-line, resistive PI attenuator pad design. This connectorized RF attenuator comes with a maximum attenuation accuracy of 2 dB. Our in-series coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-business-day shipping. Pasternack’s PE7513-20 in-series fixed attenuator is available with a typical attenuation accuracy of 1 dB. The max input power rating (CW) of this RF attenuator is 20 Watts. This attenuator has a maximum VSWR of 1.4:1 and operates between -55 and 100 deg C. Our fixed radio frequency attenuator with 2.92mm connectors is constructed with black anodized aluminum body material. The connectorized unidirectional fixed attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 20 dB fixed attenuator has a gold-plated beryllium copper inner conductor. This 2.92mm attenuator has a male gender on side 1 and a 2.92mm female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 20 dB. The Pasternack PE7513-20 attenuator is rated for maximum frequency up to 40 GHz. This fixed coaxial attenuator is suitable for precision measurements, production systems, instrumentation, prototyping and characterization and 5G and 6G communications applications. Additional dimensions, specifications, and CAD drawings for this RF attenuator are available on our downloadable PDF datasheet. Our fixed RF attenuator PE7513-20 will ship the same business day as purchased from Pasternack’s production facility. This 20 dB attenuator is part of over one million RF, microwave and millimeter wave products that ship the same business day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER