Pasternack PE7470-30

30 dB Fixed Attenuator SMP Male to SMP Female Stainless Steel Body Rated to 1 Watt Up to 18 GHz
$ 149.02
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE7470-3091
19h
RFMWPE7470-3001Bag
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7470-30.

Pasternack

Datasheet3 pages3 years ago

RFMW

Descriptions

Descriptions of Pasternack PE7470-30 provided by its distributors.

30 dB Fixed Attenuator SMP Male to SMP Female Stainless Steel Body Rated to 1 Watt Up to 18 GHz
30 dB Fixed Attenuator SMP Male
Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connection Type: In-Series, Connector-In Impedance: 50 Ohms, Connector-Out Impedance: 50 Ohms, Max Freq: 18 GHz, Nominal Attenuation: 30 dB, Attenuation Accuracy, Typ: 0.8 dB, VSWR, Max: 1.35:1, Input Power, Max (CW): 1 Watts, Body Material: Stainless Steel, Connector-In Series: SMP, Connector-In Gender: Male, Connector-Out Series: SMP, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 30 dB Fixed Attenuator SMP Male to SMP Female Stainless Steel Body Rated to 1 Watt Up to 18 GHz. PE7470-30 is a fixed 30 dB attenuator from Pasternack. This 30 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-day shipping. Pasternack’s PE7470-30 in-series fixed attenuator is available with a typical attenuation accuracy of 0.8 dB. The max input power rating (CW) of this RF attenuator is 1 Watts. This attenuator has a maximum VSWR of 1.35:1 and operates between -55 and 125 deg C. Our fixed radio frequency attenuator with SMP connectors is constructed with stainless steel body material. The connectorized module bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 30 dB fixed attenuator has a gold-plated beryllium copper inner conductor. This SMP attenuator has a male gender on side 1 and a SMP female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 30 dB. The Pasternack PE7470-30 attenuator is rated for up to 18 GHz. This coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization and production systems applications. The 30 dB attenuator has a stainless steel connector with gold-plated beryllium copper contact. Our fixed RF attenuator PE7470-30 is shipped same-day as purchased from Pasternack’s production facility. This 30 dB attenuator is part of our RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER