Descriptions of Pasternack PE7454-20 provided by its distributors.
Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Connector-Out Impedance: 50 Ohms, Max Freq: 110 GHz, Nominal Attenuation: 20 dB, VSWR, Max: 2.5:1, Input Power, Max (CW): 0.5 Watts, Body Material: Passivated Stainless Steel, Connector-In Series: 1.0mm, Connector-In Gender: Male, Connector-Out Series: 1.0mm, Connector-Out Gender: Female, Max Operating Temperature: 100 deg C, Min Operating Temperature: -55 deg C. 20 dB Fixed Attenuator, 1.0 mm Male to 1.0 mm Female Rated to 0.5 Watts Up to 110 GHz. PE7454-20 is a fixed 20 dB attenuator from Pasternack. This 20 dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF/microwave industry specifications. This passive RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers and detectors. Make your online purchase right now to take advantage of our same-day shipping. The max input power rating (CW) of this RF attenuator is 0.5 Watts. This attenuator has a maximum VSWR of 2.5:1 and operates between -55 and 100 deg C. Our fixed radio frequency attenuator with 1.0mm connectors is constructed with passivated stainless steel body material. The connectorized bi-directional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 20 dB fixed attenuator has a gold-plated beryllium copper inner conductor. This 1.0mm attenuator has a male gender on side 1 and a 1.0mm female connector on side 2. Our RF attenuator is rated for a nominal attenuation value of 20 dB. The Pasternack PE7454-20 attenuator is rated for up to 110 GHz. This coaxial attenuator is suitable for instrumentation, precision measurements, prototyping and characterization and production systems applications. The 20 dB attenuator has a passivated stainless steel connector with gold-plated beryllium copper contact. Our fixed RF attenuator PE7454-20 is shipped same-day as purchased from Pasternack's production facility. This 20 dB attenuator is part of over one million RF, microwave and millimeter wave products that ship the same business day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements.