Descriptions of Pasternack PE7452-30 provided by its distributors.
Key Specifications, Attenuator Design: Fixed, Active/Passive: Passive, Connector-In Impedance: 50 Ohms, Connector-Out Impedance: 50 Ohms, Max Freq: 6 GHz, Nominal Attenuation: 30 dB, VSWR, Max: 1.3:1, Input Power, Max (CW): 50 Watts, Body Material: Aluminum, Connector-In Series: 4.3-10, Connector-In Gender: Male, Connector-Out Series: 4.3-10, Connector-Out Gender: Female, Max Operating Temperature: 125 deg C, Min Operating Temperature: -55 deg C. 30 dB Fixed Attenuator, 4.3-10 Male to 4.3-10 Female Rated to 50 Watts Up to 6 GHz. The PE7452-30 is a fixed 0.5 dB attenuator from Pasternack. This 30 dB attenuator is an in-line, resistive PI attenuator pad design. This connectorized RF attenuator comes with a 0.5 dB of maximum attenuation accuracy. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications.This threaded RF attenuator can control the signal level to an ideal range, preventing signal overload in amplifiers, receivers, and detectors. Pasternack's PE7452-30 fixed attenuator is available with a typical attenuation accuracy of 0.5 dB. The max input power rating (CW) of this RF attenuator is 50 Watts. This threaded attenuator has a maximum VSWR of 1.3:1 and operates between -55 and 125 deg C. Our fixed radio frequency attenuator with 4.3-10 connectors is constructed with aluminum body material and black anodized plating. The connectorized attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 4.3-10 attenuator has a male gender on side 1 and a 4.3-10 female connector on side 2. Our RF attenuator is rated for a maximum attenuation value of 30 dB. The Pasternack PE7452-30 attenuator is rated for frequency range between DC to 6 GHz. This coaxial attenuator is suitable for instrumentation, precision measurements, prototyping and characterization, production systems applications. The 30 dB attenuator has a brass connector built with nickel plating. Our fixed RF attenuator PE7452-30 is shipped the same day as purchased from Pasternack's production facility, which is certified to ISO 9001:2015. This 30 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal fixed attenuator that meets your requirements.