Pasternack PE7450-6

6 dB Fixed Attenuator, 1.0 mm Male to 1.0 mm Female Rated to 0.2 Watts Up to 110 GHz
$ 8,379.63
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE7450-601
3d
RFMWPE7450-601Bag
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7450-6.

Pasternack

Datasheet3 pages3 years ago

RFMW

Descriptions

Descriptions of Pasternack PE7450-6 provided by its distributors.

6 dB Fixed Attenuator, 1.0 mm Male to 1.0 mm Female Rated to 0.2 Watts Up to 110 GHz
6 dB Fixed Attenuator, 1.0 mm Ma
Key Specifications, Design: Fixed, Maximum Frequency: 110 GHz, Impedance: 50 Ohm, Power Maximum: 0.2 Watt, VSWR Maximum: 1.9:1, Attenuation: 6 dB, Connector Series 1: 1.0mm, Connector Gender 1: Female, Connector Series 2: 1.0mm, Connector Gender 2: Male. 6 dB Fixed Attenuator, 1.0 mm Male to 1.0 mm Female Rated to 0.2 Watts Up to 110 GHz. Pasternack carries a wide range of fixed attenuators with a broad selection of attenuation levels, frequency ranges, and power dissipation ranges. RF microwave attenuators (also known as RF pads) lower the amplitude of a signal (attenuate) a known amount and can be used in a wide variety of applications. These attenuator pads are used when a signal needs to be reduced to protect measurement equipment or other circuitry, to extend the range of power meters and amplifiers, and to impedance match circuits by reducing the VSWR seen by adjacent components. RF attenuators can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to a range that is optimal, Few RF components are as commonly used as fixed coaxial attenuators, and Pasternack carries one of the largest in-stock varieties and ships them same day. The 6 dB Fixed Attenuator PE7450-6 is rated to 0.2 Watts and operates from DC to 110 GHz. The versatile coaxial package uses 1.0 mm (W1) male to 1.0 mm (W1) female connectors.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER