Pasternack PE7447-20

20dB DC Bias Attenuator, SMA Male to SMA Female Brass Tri-Metal Body Rated to 2 Watts from 100MHz to 3 GHz
$ 167.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7447-20.

Pasternack

Datasheet3 pages3 years ago

RFMW

Descriptions

Descriptions of Pasternack PE7447-20 provided by its distributors.

20dB DC Bias Attenuator, SMA Male to SMA Female Brass Tri-Metal Body Rated to 2 Watts from 100MHz to 3 GHz
20dB DC Bias Attenuator, SMA Mal
Key Specifications, Design: DC Bias, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 2 Watt, VSWR Maximum: 1.35:1, Attenuation: 20 dB, Connector Series 1: SMA, Connector Gender 1: Male, Connector Series 2: SMA, Connector Gender 2: Female, Body Material: Brass, Body Plating: Tri-Metal. 20dB DC Bias Attenuator, SMA Male to SMA Female Brass Tri-Metal Body Rated to 2 Watts from 100MHz to 3 GHz. PE7447-20 is a fixed DC Bias attenuator from Pasternack. This 20dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This fixed DC Bias attenuator has a maximum input VSWR of 1.35:1 and a body made up of brass. The Pasternack SMA attenuator has a male gender on side 1 and a SMA female connector on side 2. PE7447-20 20 dB attenuator is rated for up to 3 GHz. This attenuator is rated to 2 Watts at the stated attenuation. Our male 50 Ohm radio frequency attenuator is built with tri-metal body plating. Our SMA 20 dB attenuator from Pasternack is suitable for instrumentation, prototyping and characterization, radar and RF test system applications. The PE7447-20 RF attenuator is rated to handle a maximum DC voltage of 100 Volts and a current of 0.1 Amps. Our fixed RF attenuator PE7447-20 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 20 dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal high-quality DC Bias attenuator with that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER