Pasternack PE7387-40

40 dB Fixed Attenuator, N Male t
$ 1,033

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7387-40.

Pasternack

Datasheet5 pages10 years ago

RFMW

Inventory History

3 month trend:
+300%

Descriptions

Descriptions of Pasternack PE7387-40 provided by its distributors.

40 dB Fixed Attenuator, N Male t
40 dB Fixed Attenuator, N Male to N Female Unidirectional Black Anodized Aluminum Heatsink Body Rated to 200 Watts Up to 3 GHz
Key Specifications, Design: Fixed, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 200 Watt, VSWR Maximum: 1.35:1, Attenuation: 40 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. 40 dB Fixed Attenuator, N Male to N Female Unidirectional Black Anodized Aluminum Heatsink Body Rated to 200 Watts Up to 3 GHz. PE7387-40 is a fixed 40 dB attenuator from Pasternack. This 40dB attenuator is an in-line, resistive PI attenuator pad design. Our coaxial 50 Ohm attenuator is manufactured to precise RF / microwave industry specifications. This type N attenuator has a male gender on side 1 and a type N female connector on side 2. The Pasternack PE7387-40 40 dB attenuator is rated for up to 3 GHz. Our microwave attenuator is rated to 200 Watts at the stated attenuation value. Our fixed RF attenuator PE7387-40 is shipped same-day as purchased from Pasternack's production facility certified to ISO 9001:2015. This 40dB attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER