Key Specifications, Connector Series: SMT, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 8 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 40 dB. SPDT Electromechanical Relay Failsafe Switch, DC to 8 GHz, up to 70W, 24V, Hot Switching, SMT, 2M Lifecycles. PE71S8031 electromechanical RF relay switch from Pasternack is a SPDT switch design with latching actuator. Our SPDT electromechanical RF latching switch uses SMT connectors at 50 Ohms. This SMT RF relay SPDT switch has a maximum frequency of 8 GHz. The Pasternack radio frequency SPDT SMT electromechanical relay switch is rated at a control voltage of 24V. SMT SPDT electromechanical RF relay latching switch features Hot Switching with an isolation minimum of 40 dB. SPDT electromechanical relay radio frequency latching switch PE71S8031 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT SMT coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.