Descriptions of Pasternack PE71S7290 provided by its distributors.
SP4T, Electromechanical Relay Normally Open Switch, DC to 43 GHz, 12VDC, 10W, Indicators, TTL, Diodes, D-Sub, 2.92mm
RF Coaxial Relay, SP4T, Momentary, 0.4A (Coil), 13VDC (Coil), 43000MHz, 10W (RF Input), DC Input, Random, Panel Mount
SP4T, Electromechanical Relay No
Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 43 GHz, Maximum Input Power (CW): 10 Watts, Maximum VSWR: 2.1:1, Maximum Insertion Loss: 1.6 dB, Minimum Isolation: 40 dB. SP4T, Electromechanical Relay Normally Open Switch, DC to 43 GHz, 12VDC, 10W, Indicators, TTL, Diodes, D-Sub, 2.92mm. The PE71S7290 electromechanical RF relay switch from Pasternack is available in a SP4T switch design with normally open actuator. This RF relay SP4T switch with a 2.92mm female connector has a maximum frequency of 43 GHz. The maximum switching speed of this radio frequency SP4T electromechanical switch is 20ms. Pasternack’s PE71S7290 relay switch comes with a maximum VSWR of 2.1:1 and a maximum insertion loss of 1.6 dB. This electromechanical RF relay switch is available in 1.75-inch length, 2.5-inch height and 1.75-inch width. The RF relay switch with d-subminiature has a typical operating voltage of 12 Volts. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -25 to 65 deg C. This PE71S7290 SP4T electromechanical RF relay normally open switch features indicators, TTL logic and diodes. This normally open RF switch with a 2.92mm female connector has a minimum isolation of 40 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S7290 electroless nickel finished RF switch has a maximum actuating set current of 400 mA. SP4T electromechanical relay radio frequency normally open switch PE71S7290 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SP4T coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF normally open switches for your requirements.