Pasternack PE71S7285

SPDT, Electromechanical Relay La
$ 1,591.07

Price and Stock

DistributorSKUMinPkg
PasternackPE71S728521
2d
RFMWPE71S728501Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S7285.

RFMW

Datasheet8 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-06-13

Descriptions

Descriptions of Pasternack PE71S7285 provided by its distributors.

SPDT, Electromechanical Relay La
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.065A (Coil), 30VDC (Coil), 43000MHz, 5W (RF Input), DC Input, Random, Panel Mount
SPDT, Electromechanical Relay Latching Switch, DC to 43 GHz, 28VDC, 5W, Indicators, TTL, Diodes, Self Cut-Off, Solder Terminals, 2.92mm
Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 43 GHz, Maximum Input Power (CW): 5 Watts, Maximum VSWR: 1.9:1, Maximum Insertion Loss: 1.2 dB, Minimum Isolation: 40 dB. SPDT, Electromechanical Relay Latching Switch, DC to 43 GHz, 28VDC, 5W, Indicators, TTL, Diodes, Self Cut-Off, Solder Terminals, 2.92mm. The PE71S7285 electromechanical RF relay switch from Pasternack is available in a SPDT switch design with latching actuator. This RF relay SPDT switch with a 2.92mm female connector has a maximum frequency of 43 GHz. The maximum switching speed of this radio frequency SPDT electromechanical switch is 20ms. Pasternack’s PE71S7285 relay switch comes with a maximum VSWR of 1.9:1 and a maximum insertion loss of 1.2 dB. This electromechanical RF relay switch is available in 2.2-inch length, 0.52-inch height and 1.5-inch width. The RF relay switch with a solder terminals has a typical operating voltage of 28 Volts. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -25 to 65 deg C. This PE71S7285 SPDT electromechanical RF relay latching switch features indicators, TTL logic and diodes. This latching RF switch with a 2.92mm female connector has a minimum isolation of 40 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S7285 electroless nickel finished RF switch has a maximum actuating set current of 65 mA. SPDT electromechanical relay radio frequency latching switch PE71S7285 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SPDT coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF latching switches for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER