Descriptions of Pasternack PE71S7279 provided by its distributors.
SPDT, Electromechanical Relay Failsafe Switch, DC to 43 GHz, 12VDC, 10W, Solder Terminals, 2.92mm
SPDT, Electromechanical Relay Fa
RF Coaxial Relay, 1 Form C, SPDT, Failsafe, 0.2A (Coil), 13VDC (Coil), 43000MHz, 10W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 43 GHz, Maximum Input Power (CW): 10 Watts, Maximum VSWR: 1.9:1, Maximum Insertion Loss: 1.2 dB, Minimum Isolation: 40 dB. SPDT, Electromechanical Relay Failsafe Switch, DC to 43 GHz, 12VDC, 10W, Solder Terminals, 2.92mm. The PE71S7279 electromechanical RF relay switch from Pasternack is available in a SPDT switch design with failsafe actuator. This RF relay SPDT switch with a 2.92mm female connector has a maximum frequency of 43 GHz. The maximum switching speed of this radio frequency SPDT electromechanical switch is 20ms. Pasternack’s PE71S7279 relay switch comes with a maximum VSWR of 1.9:1 and a maximum insertion loss of 1.2 dB. This electromechanical RF relay switch is available in 2.05-inch length, 0.52-inch height and 1.5-inch width. The RF relay switch with a solder terminals has a typical operating voltage of 12 Volts. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -25 to 65 deg C. This failsafe RF switch with a 2.92mm female connector has a minimum isolation of 40 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S7279 electroless nickel finished RF switch has a maximum actuating set current of 200 mA. SPDT electromechanical relay radio frequency failsafe switch PE71S7279 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SPDT coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF failsafe switches for your requirements.