Pasternack PE71S6584

Transfer Electromechanical Relay Latching Switch, +COM, DC to 18 GHz, 90W, 28VDC, SMA
$ 1,182.22

Price and Stock

DistributorSKUMinPkg
PasternackPE71S658421
2d
RFMWPE71S658401Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6584.

RFMW

Datasheet8 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10

Descriptions

Descriptions of Pasternack PE71S6584 provided by its distributors.

Transfer Electromechanical Relay Latching Switch, +COM, DC to 18 GHz, 90W, 28VDC, SMA
Transfer Electromechanical Relay
RF Coaxial Relay, 2 Form C, DPDT, Latched, 0.25A (Coil), 30VDC (Coil), 18000MHz, 90W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 65 dB. Transfer Electromechanical Relay Latching Switch, +COM, DC to 18 GHz, 90W, 28VDC, SMA. The PE71S6584 electromechanical RF relay switch from Pasternack is available in a Transfer switch design with +com actuator. This RF relay Transfer switch with a SMA female connector has a maximum frequency of 18 GHz. The Pasternack radio frequency Transfer SMA electromechanical relay switch is rated at a control voltage of 30 Volts and switching speed of 20 msec. Pasternack’s PE71S6584 relay switch comes with a maximum VSWR of 1.4:1 and a maximum insertion loss of 0.5 dB. This electromechanical RF relay switch is available in 2.05-inch length, 0.52-inch height and 1.5-inch width. The RF relay switch with a solder terminals control connector type has a typical operating voltage of 28 Volts. This Transfer switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -25 to 65 deg C. This +com RF switch with a SMA female connector has a minimum isolation of 65 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Transfer electromechanical relay radio frequency +com switch PE71S6584 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our Transfer coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF +com switches for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER