Descriptions of Pasternack PE71S6559 provided by its distributors.
SPDT Electromechanical Relay Latching Switch, +COM, DC to 53 GHz, 5W, 12VDC, 2.4mm
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.14A (Coil), 13VDC (Coil), 53000MHz, 5W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: 2.4mm, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 53 GHz, Maximum VSWR: 2.2:1, Maximum Insertion Loss: 1.2 dB, Minimum Isolation: 50 dB. SPDT Electromechanical Relay Latching Switch, +COM, DC to 53 GHz, 5W, 12VDC, 2.4mm. The PE71S6559 electromechanical RF relay switch from Pasternack is available in a SPDT switch design with +com actuator. This RF relay SPDT switch with a 2.4mm female connector has a maximum frequency of 53 GHz. The Pasternack radio frequency SPDT 2.4mm electromechanical relay switch is rated at a control voltage of 13 Volts and switching speed of 20 msec. Pasternack’s PE71S6559 relay switch comes with a maximum VSWR of 2.2:1 and a maximum insertion loss of 1.2 dB. This electromechanical RF relay switch is available in 1.95-inch length, 0.92-inch height and 2.75-inch width. The RF relay switch with a solder terminals control connector type has a typical operating voltage of 12 Volts. This SPDT switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -25 to 65 deg C. This +com RF switch with a 2.4mm female connector has a minimum isolation of 50 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. SPDT electromechanical relay radio frequency +com switch PE71S6559 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SPDT coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF +com switches for your requirements.