Descriptions of Pasternack PE71S6554 provided by its distributors.
Transfer, IP64 Rated Electromechanical Relay Latching Switch, DC to 12 GHz, Up to 600W, 28VDC, N
RF Coaxial Relay, 2 Form C, DPDT, Latched, 0.25A (Coil), 30VDC (Coil), 12000MHz, 600W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. Transfer, IP64 Rated Electromechanical Relay Latching Switch, DC to 12 GHz, Up to 600W, 28VDC, N. The PE71S6554 electromechanical RF relay switch from Pasternack is available in a transfer switch design with IP64 actuator. This RF relay transfer switch with a N female connector has a maximum frequency of 12 GHz. The Pasternack radio frequency transfer N electromechanical relay switch is rated at a control voltage of 30 Volts and switching speed of 20 msec. Pasternack’s PE71S6554 relay switch comes with a maximum VSWR of 1.7:1 and a maximum insertion loss of 0.7 dB. This electromechanical RF relay switch is available in 1.95-inch length, 0.92-inch height and 2.75-inch width. The RF relay switch with a solder terminals control connector type has a typical operating voltage of 28 Volts. This transfer switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -54 to 85 deg C. This PE71S6554 transfer switch has an IP64 ingress protection rating. This IP64 RF switch with a N female connector has a minimum isolation of 60 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S6554 RF switch has a maximum actuating set current of 250 mA. transfer electromechanical relay radio frequency IP64 switch PE71S6554 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our transfer coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF IP64 switches for your requirements.