Pasternack PE71S6541

SPDT, 1P64 Rated Electromechanical Relay Latching Switch, DC to 12 GHz, 600W, 28Vdc, N
$ 1,408.05

Price and Stock

DistributorSKUMinPkg
PasternackPE71S654121
2d
RFMWPE71S654101Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6541.

RFMW

Datasheet8 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10

Descriptions

Descriptions of Pasternack PE71S6541 provided by its distributors.

SPDT, 1P64 Rated Electromechanical Relay Latching Switch, DC to 12 GHz, 600W, 28Vdc, N
SPDT, 1P64 Rated Electromechanic
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.16A (Coil), 30VDC (Coil), 12000MHz, 600W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. SPDT, 1P64 Rated Electromechanical Relay Latching Switch, DC to 12 GHz, 600W, 28Vdc, N. The PE71S6541 electromechanical RF relay switch from Pasternack is available in a SPDT switch design with IP64 actuator. This RF relay SPDT switch with a N female connector has a maximum frequency of 18 GHz. The Pasternack radio frequency SPDT N electromechanical relay switch is rated at a control voltage of 30 Volts and switching speed of 20 msec. Pasternack’s PE71S6541 relay switch comes with a maximum VSWR of 1.4:1 and a maximum insertion loss of 0.5 dB. This electromechanical RF relay switch is available in 1.95-inch length, 0.92-inch height and 2.75-inch width. The RF relay switch with a solder terminals control connector type has a typical operating voltage of 28 Volts. This SPDT switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -54 to 85 deg C. This PE71S6541 SPDT switch has an IP64 ingress protection rating. This IP64 RF switch with a N female connector has a minimum isolation of 60 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S6541 RF switch has a maximum actuating set current of 160 mA. SPDT electromechanical relay radio frequency IP64 switch PE71S6541 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SPDT coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF IP64 switches for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER