Descriptions of Pasternack PE71S6535 provided by its distributors.
SP6T, IP64 Rated Electromechanical Relay Normally Open Switch, DC to 18GHz, 90W, TTL, Diodes, 28VDC, SMA
RF Coaxial Relay, SP6T, Momentary, 0.14A (Coil), 30VDC (Coil), 18000MHz, 90W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP6T, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 80 dB. SP6T, IP64 Rated Electromechanical Relay Normally Open Switch, DC to 18GHz, 90W, TTL, Diodes, 28VDC, SMA. The PE71S6535 electromechanical RF relay switch from Pasternack is available in a SP6T switch design with IP64 actuator. This RF relay SP6T switch with a SMA female connector has a maximum frequency of 18 GHz. The Pasternack radio frequency SP6T SMA electromechanical relay switch is rated at a control voltage of 30 Volts and switching speed of 20 msec. Pasternack’s PE71S6535 relay switch comes with a maximum VSWR of 1.5:1 and a maximum insertion loss of 0.5 dB. This electromechanical RF relay switch is available in 1.75-inch length, 1.75-inch height and 1.75-inch width. The RF relay switch with D-subminiature control connector type has a typical operating voltage of 28 Volts. This SP6T switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -54 to 85 deg C. This PE71S6535 SP6T switch has an IP64 ingress protection rating. This PE71S6535 SP6T electromechanical RF relay IP64 switch features diodes and TTL logic. This IP64 RF switch with a SMA female connector has a minimum isolation of 80 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S6535 RF switch has a maximum actuating set current of 140 mA. SP6T electromechanical relay radio frequency IP64 switch PE71S6535 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SP6T coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF IP64 switches for your requirements.