Pasternack PE71S6532

SP4T, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, 90W, 28VDC, SMA
$ 3,083.97

Price and Stock

DistributorSKUMinPkg
PasternackPE71S653201
2d
RFMWPE71S653201Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6532.

RFMW

Datasheet8 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10

Descriptions

Descriptions of Pasternack PE71S6532 provided by its distributors.

SP4T, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, 90W, 28VDC, SMA
RF Coaxial Relay, SP4T, Latched, 0.11A (Coil), 28VDC (Coil), 18000MHz, 90W (RF Input), DC Input, Random, Panel Mount
SP4T, IP64 Rated Electromechanic
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 80 dB. SP4T, IP64 Rated Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, 90W, 28VDC, SMA. The PE71S6532 electromechanical RF relay switch from Pasternack is available in a SP4T switch design with IP64 actuator. This RF relay SP4T switch with a SMA female connector has a maximum frequency of 18 GHz. The Pasternack radio frequency SP4T SMA electromechanical relay switch is rated at a control voltage of 28 Volts and switching speed of 20 msec. Pasternack’s PE71S6532 relay switch comes with a maximum VSWR of 1.5:1 and a maximum insertion loss of 0.5 dB. This electromechanical RF relay switch is available in 1.95-inch length, 0.92-inch height and 2.75-inch width. The RF relay switch is available in D-subminiature control connector type. This SP4T switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -54 to 85 deg C. This PE71S6532 SP4T switch has an IP64 ingress protection rating. This IP64 RF switch with a SMA female connector has a minimum isolation of 80 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S6532 RF switch has a maximum actuating set current of 110 mA. SP4T electromechanical relay radio frequency IP64 switch PE71S6532 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SP4T coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF IP64 switches for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER