Pasternack PE71S6517

SPDT, IP64 Rated Electromechanical Relay Failsafe Switch, DC to 18 GHz, 90W, 12VDC, SMA
$ 603.4

Price and Stock

DistributorSKUMinPkg
PasternackPE71S651701
7h
RFMWPE71S651701Bag
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6517.

RFMW

Datasheet8 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10

Descriptions

Descriptions of Pasternack PE71S6517 provided by its distributors.

SPDT, IP64 Rated Electromechanical Relay Failsafe Switch, DC to 18 GHz, 90W, 12VDC, SMA
SPDT, IP64 Rated Electromechanic
RF Coaxial Relay, 1 Form C, SPDT, Failsafe, 0.2A (Coil), 13VDC (Coil), 18000MHz, 90W (RF Input), DC Input, Random, Panel Mount
Key Specifications. Connector Series SMA Connector Gender Female Switch Design SPDT Minimum Frequency DC Maximum Frequency 18 GHz Impedance 50 Ohm Maximum VSWR 1.4:1 Maximum Insertion Loss 0.4 dB Minimum Isolation 65 dB. SPDT, IP64 Rated Electromechanical Relay Failsafe Switch, DC to 18 GHz, 90W, 12VDC, SMA. The PE71S6517 electromechanical RF relay switch from Pasternack is available in a SPDT switch design with IP64 actuator. This RF relay SPDT switch with a SMA female connector has a maximum frequency of 18 GHz. The Pasternack radio frequency SPDT SMA electromechanical relay switch is rated at a control voltage of 13 Volts and switching speed of 20 mA. Pasternack’s PE71S6517 relay switch comes with a maximum VSWR of 1.4:1 and a maximum insertion loss of 0.4 dB. This electromechanical RF relay switch is available in 2.05-inch length, 0.52-inch height and 1.5-inch width. The RF relay switch with D-subminiature control connector type has a typical operating voltage of 12 Volts. This SPDT switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operates at a temperatures ranging from -54 to 85 deg C. This PE71S6517 SPDT switch has an IP64 ingress protection rating. This IP64 RF switch with a SMA female connector has a minimum isolation of 65 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Our PE71S6517 RF switch has a maximum actuating set current of 200 mA. SPDT electromechanical relay radio frequency IP64 switch PE71S6517 is part of our RF, microwave, and millimeter wave components available from Pasternack. Our SPDT coaxial RF relay electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF IP64 switches for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER