Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 20 Watts, Maximum VSWR: 1.8:1, Maximum Insertion Loss: 0.8 dB, Minimum Isolation: 50 dB. SP4T Electromechanical Relay Normally Open Switch, DC to 26.5 GHz, 20W, 28V, TTL, SMA. PE71S6514 electromechanical RF relay switch from Pasternack is a SP4T switch design with normally open actuator. Our SP4T electromechanical RF normally open switch uses SMA connectors at 50 Ohms. This SMA RF relay SP4T switch has a maximum frequency of 26.5 GHz and maximum power of 20 W. The Pasternack radio frequency SP4T SMA electromechanical relay switch is rated at a control voltage of 28V and switching speed of 20ms. SMA SP4T electromechanical RF relay normally open switch features TTL Logic with an isolation minimum of 50 dB. SP4T electromechanical relay radio frequency normally open switch PE71S6514 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SP4T SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.