Pasternack PE71S6513

SP4T Electromechanical Relay Normally Open Switch, DC to 26.5 GHz, 20W, 12V, SMA
$ 3,178.86

Price and Stock

DistributorSKUMinPkg
PasternackPE71S651301
2d
RFMWPE71S651301Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6513.

RFMW

Datasheet8 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-28

Descriptions

Descriptions of Pasternack PE71S6513 provided by its distributors.

SP4T Electromechanical Relay Normally Open Switch, DC to 26.5 GHz, 20W, 12V, SMA
RF Coaxial Relay, SP4T, Momentary, 0.42A (Coil), 12VDC (Coil), 26500MHz, 20W (RF Input), DC Input, Random, Panel Mount
SP4T Electromechanical Relay Nor
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 20 Watts, Maximum VSWR: 1.8:1, Maximum Insertion Loss: 0.8 dB, Minimum Isolation: 50 dB. SP4T Electromechanical Relay Normally Open Switch, DC to 26.5 GHz, 20W, 12V, SMA. PE71S6513 electromechanical RF relay switch from Pasternack is a SP4T switch design with normally open actuator. Our SP4T electromechanical RF normally open switch uses SMA connectors at 50 Ohms. This SMA RF relay SP4T switch has a maximum frequency of 26.5 GHz and maximum power of 20 W. The Pasternack radio frequency SP4T SMA electromechanical relay switch is rated at a control voltage of 12V and switching speed of 20ms. SMA SP4T electromechanical RF relay normally open switch features with an isolation minimum of 50 dB. SP4T electromechanical relay radio frequency normally open switch PE71S6513 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SP4T SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER