Pasternack PE71S6496

Transfer Electromechanical Relay Failsafe Switch, DC to 12.4 GHz, 160W, 28V, N
$ 1,357.32

Price and Stock

DistributorSKUMinPkg
PasternackPE71S649641
3d
RFMWPE71S649601Bag
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6496.

RFMW

Datasheet8 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE71S6496 provided by its distributors.

Transfer Electromechanical Relay Failsafe Switch, DC to 12.4 GHz, 160W, 28V, N
Transfer Electromechanical Relay
RF Coaxial Relay, 2 Form C, DPDT, Failsafe, 0.16A (Coil), 28VDC (Coil), 12400MHz, 160W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 160 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. Transfer Electromechanical Relay Failsafe Switch, DC to 12.4 GHz, 160W, 28V, N. PE71S6496 electromechanical RF relay switch from Pasternack is a transfer switch design with failsafe actuator. Our transfer electromechanical RF failsafe switch uses type N connectors at 50 Ohms. This type N RF relay transfer switch has a maximum frequency of 12.4 GHz and maximum power of 160 W. The Pasternack radio frequency transfer type N electromechanical relay switch is rated at a control voltage of 28V and switching speed of 20ms. N type transfer electromechanical RF relay failsafe switch features with an isolation minimum of 60 dB. Transfer electromechanical relay radio frequency failsafe switch PE71S6496 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our transfer type N coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER