Pasternack PE71S6483

Transfer Electromechanical Relay Latching Switch, DC to 40 GHz, 5W, 28V, Self Cut Off, 2.92 mm
$ 2,611.28

Price and Stock

DistributorSKUMinPkg
PasternackPE71S6483171
2d
RFMWPE71S648301Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6483.

RFMW

Datasheet8 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE71S6483 provided by its distributors.

Transfer Electromechanical Relay Latching Switch, DC to 40 GHz, 5W, 28V, Self Cut Off, 2.92 mm
Transfer Electromechanical Relay
RF Coaxial Relay, 2 Form C, DPDT, Latched, 0.25A (Coil), 28VDC (Coil), 40000MHz, 5W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 5 Watts, Maximum VSWR: 1.8:1, Maximum Insertion Loss: 1 dB, Minimum Isolation: 50 dB. Transfer Electromechanical Relay Latching Switch, DC to 40 GHz, 5W, 28V, Self Cut Off, 2.92 mm. PE71S6483 electromechanical RF relay switch from Pasternack is a transfer switch design with latching actuator. Our transfer electromechanical RF latching switch uses 2.92 mm connectors at 50 Ohms. This 2.92 mm RF relay transfer switch has a maximum frequency of 40 GHz and maximum power of 5 W. The Pasternack radio frequency transfer 2.92 mm electromechanical relay switch is rated at a control voltage of 28V and switching speed of 20ms. 2.92 mm transfer electromechanical RF relay latching switch features Self Cut-Off with an isolation minimum of 50 dB. Transfer electromechanical relay radio frequency latching switch PE71S6483 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our transfer 2.92 mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER