Pasternack PE71S6479

SPDT Electromechanical Relay Failsafe Switch, DC to 40 GHz, 10W, 28V, Indicators, TTL, 2.92 mm
$ 1,367.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6479.

RFMW

Datasheet8 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-29

Descriptions

Descriptions of Pasternack PE71S6479 provided by its distributors.

SPDT Electromechanical Relay Failsafe Switch, DC to 40 GHz, 10W, 28V, Indicators, TTL, 2.92 mm
SPDT Electromechanical Relay Fai
RF Coaxial Relay, 1 Form C, SPDT, Failsafe, 0.09A (Coil), 28VDC (Coil), 40000MHz, 10W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 10 Watts, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. SPDT Electromechanical Relay Failsafe Switch, DC to 40 GHz, 10W, 28V, Indicators, TTL, 2.92 mm. PE71S6479 electromechanical RF relay switch from Pasternack is a SPDT switch design with failsafe actuator. Our SPDT electromechanical RF failsafe switch uses 2.92 mm connectors at 50 Ohms. This 2.92 mm RF relay SPDT switch has a maximum frequency of 40 GHz and maximum power of 10 W. The Pasternack radio frequency SPDT 2.92 mm electromechanical relay switch is rated at a control voltage of 28V and switching speed of 20ms. 2.92 mm SPDT electromechanical RF relay failsafe switch features Indicators, TTL Logic with an isolation minimum of 60 dB. SPDT electromechanical relay radio frequency failsafe switch PE71S6479 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT 2.92 mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER