Pasternack PE71S6471

SPDT E-M Relay Latching Switch,
$ 2,808.78

Price and Stock

DistributorSKUMinPkg
PasternackPE71S6471341
2d
RFMWPE71S647101Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6471.

RFMW

Datasheet8 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-03-26

Descriptions

Descriptions of Pasternack PE71S6471 provided by its distributors.

SPDT E-M Relay Latching Switch,
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.42A (Coil), 13VDC (Coil), 26500MHz, 90W (RF Input), DC Input, Random, Panel Mount
SPDT E-M Relay Latching Switch, Self Cut-Off, Terminated, DC to 26.5 GHz, 90W, 5M Lifecycles, 12V, Suppression Diodes, TTL, Indicators, SMA
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 40 dB. SPDT E-M Relay Latching Switch, Self Cut-Off, Terminated, DC to 26.5 GHz, 90W, 5M Lifecycles, 12V, Suppression Diodes, TTL, Indicators, SMA. PE71S6471 electromechanical RF relay switch from Pasternack is a spdt switch design with latching actuator. Our spdt electromechanical RF latching switch uses SMA connectors at 50 Ohms. This SMA RF relay spdt switch has a maximum frequency of 26.5 GHz and maximum power of Watts. The Pasternack radio frequency spdt SMA electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 20ms. SMA spdt electro mechanical RF relay latching switch features Self Cut Off, Indicators, TTL Logic with an isolation minimum of 40 dB. Spdt electromechanical relay radio frequency latching switch PE71S6471 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our spdt SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER