Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. SPDT Electromechanical Relay Failsafe Switch, DC to 40 GHz, up to 10W, 2M Lifecycles, 12V, 2.92mm. PE71S6443 electromechanical RF relay switch from Pasternack is a spdt switch design with failsafe actuator. Our spdt electromechanical RF failsafe switch uses 2.92mm connectors at 50 Ohms. This 2.92mm RF relay spdt switch has a maximum frequency of 40 GHz and maximum power of Watts. The Pasternack radio frequency spdt 2.92mm electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 20ms. 2.92mm spdt electro mechanical RF relay failsafe switch features with an isolation minimum of 60 dB. Spdt electromechanical relay radio frequency failsafe switch PE71S6443 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our spdt 2.92mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.