Descriptions of Pasternack PE71S6436 provided by its distributors.
SPDT Failsafe DC to 18 GHz Electro-Mechanical Relay Switch, 90W, 12V, 2M Lifecycles, SMA
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 90 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.4 dB, Minimum Isolation: 65 dB. SPDT Failsafe DC to 18 GHz Electro-Mechanical Relay Switch, 90W, 12V, 2M Lifecycles, SMA. The PE71S6436 electromechanical RF relay switch from Pasternack is available in a single pole double throw switch design with a failsafe actuator. This RF relay SPDT switch in a SMA female connector has a maximum frequency of 18 GHz. Our SMA SPDT electromechanical relay switch is rated for an input power handling of 90 Watts maximum (CW) at 18 GHz and break before make. The maximum switching speed of this radio frequency SPDT electromechanical switch is 20 ms. We offer a 50-ohm impedance coax connectorized SPDT electromechanical relay RF switch. This electromechanical relay SPDT RF switch has a break before make action. Pasternack’s PE71S6436 SMA relay switch comes with a maximum VSWR of 1.4:1 and a maximum insertion loss of 0.4 dB. The RF relay switch with solder terminals control connector type has a typical operating voltage of 12 Volts. This SPDT switch is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. Our radio frequency electromechanical relay switch from Pasternack can operate at temperatures ranging from -25 to 65 deg C. This failsafe RF switch with a SMA female connector has a minimum isolation of 65 dB. Our PE71S6436 RF switch has a maximum actuating set current of 200 mA. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. The SPDT electromechanical relay radio frequency failsafe switch PE71S6436 is part of over 40,000 RF, microwave, and millimeter wave components available from Pasternack. Our SMA RF electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF failsafe switches for your requirements.