Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 90 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.6 dB, Minimum Isolation: 50 dB. SPDT Failsafe DC to 26.5 GHz Electro-Mechanical Relay Switch, TTL, 90W, 28V, 2M Lifecycles, Suppression Diodes, Indicators, SMA. PE71S6422 electromechanical RF relay switch from Pasternack is a spdt switch design with failsafe actuator. Our spdt electromechanical RF failsafe switch uses SMA connectors at 50 Ohms. This SMA RF relay spdt switch has a maximum frequency of 26.5 GHz and maximum power of 90 Watts. The Pasternack radio frequency spdt SMA electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 20ms. SMA spdt electro mechanical RF relay failsafe switch features TTL Logic with an isolation minimum of 50 dB. Spdt electromechanical relay radio frequency failsafe switch PE71S6422 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our spdt SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.