Pasternack PE71S6420

SPDT Failsafe DC to 26.5 GHz Electro-Mechanical Relay Switch, 90W, 12V, SMA
$ 797.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6420.

RFMW

Datasheet5 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-01

Descriptions

Descriptions of Pasternack PE71S6420 provided by its distributors.

SPDT Failsafe DC to 26.5 GHz Electro-Mechanical Relay Switch, 90W, 12V, SMA
SPDT Failsafe DC to 26.5 GHz Ele
RF Coaxial Relay, 1 Form C, SPDT, Failsafe, 0.2A (Coil), 30VDC (Coil), 26500MHz, 90W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 90 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.6 dB, Minimum Isolation: 50 dB. SPDT Failsafe DC to 26.5 GHz Electro-Mechanical Relay Switch, 90W, 12V, SMA. PE71S6420 electromechanical RF relay switch from Pasternack is a spdt switch design with failsafe actuator. Our spdt electromechanical RF failsafe switch uses SMA connectors at 50 Ohms. This SMA RF relay spdt switch has a maximum frequency of 26.5 GHz and maximum power of 90 Watts. The Pasternack radio frequency spdt SMA electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 20ms. SMA spdt electro mechanical RF relay failsafe switch features with an isolation minimum of 50 dB. Spdt electromechanical relay radio frequency failsafe switch PE71S6420 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our spdt SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER