Descriptions of Pasternack PE71S6393 provided by its distributors.
SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, up to 90W, 28V, Self Cut Off, Indicators, SMA
IC RF SWITCH SPDT 18GHZ MODULE
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.09A (Coil), 30VDC (Coil), 2520mW (Coil), 18000MHz, 60W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 60 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.35 dB, Minimum Isolation: 65 dB. SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, up to 90W, 28V, Self Cut Off, Indicators, SMA. PE71S6393 electromechanical RF relay switch from Pasternack is a SPDT design. Our SPDT electromechanical RF switch uses SMA connectors at 50 Ohm. This SMA RF relay SPDT switch has a maximum frequency of 18 GHz and maximum power of 60 Watts. The Pasternack radio frequency SPDT SMA electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage 32 and switching speed of 20ms. SMA SPDT electro mechanical RF relay switch features Self Cut Off, Indicators with an isolation minimum of 65 dB. SPDT electromechanical relay radio frequency switch PE71S6393 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.