Pasternack PE71S6389

Transfer Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 90W, 24V, SMA
$ 1,230.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6389.

RFMW

Datasheet8 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Pasternack PE71S6389 provided by its distributors.

Transfer Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 90W, 24V, SMA
IC RF SWITCH DPDT 18GHZ MODULE
RF Coaxial Relay
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 60 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. Transfer Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 90W, 24V, SMA. PE71S6389 electromechanical RF relay switch from Pasternack is a Transfer design. Our Transfer electromechanical RF switch uses SMA connectors at 50 Ohm. This SMA RF relay Transfer switch has a maximum frequency of 18 GHz and maximum power of 60 Watts. The Pasternack radio frequency Transfer SMA electro-mechanical relay switch is rated at a control voltage of 24 Volts, indicator voltage and switching speed of 20ms. SMA Transfer electro mechanical RF relay switch features with an isolation minimum of 60 dB. Transfer electromechanical relay radio frequency switch PE71S6389 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Transfer SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER