Pasternack PE71S6349

SPDT Electromechanical Relay Latching Switch, DC to 12 GHz, up to 600W, 12V, N
$ 1,344.12

Price and Stock

DistributorSKUMinPkg
PasternackPE71S634991
8h
RFMWPE71S634901Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6349.

RFMW

Datasheet7 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-06

Descriptions

Descriptions of Pasternack PE71S6349 provided by its distributors.

SPDT Electromechanical Relay Latching Switch, DC to 12 GHz, up to 600W, 12V, N
SPDT Electromechanical Relay Lat
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.2A (Coil), 13VDC (Coil), 12000MHz, 600W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 200 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 70 dB. SPDT Electromechanical Relay Latching Switch, DC to 12 GHz, up to 600W, 12V, N. PE71S6349 electromechanical RF relay switch from Pasternack is a SPDT design. Our SPDT electromechanical RF switch uses type N connectors at 50 Ohm. This type N RF relay SPDT switch has a maximum frequency of 12 GHz and maximum power of 200 Watts. The Pasternack radio frequency SPDT type N electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 20ms. type N SPDT electro mechanical RF relay switch features with an isolation minimum of 70 dB. SPDT electromechanical relay radio frequency switch PE71S6349 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT N type coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER