Pasternack PE71S6348

SPDT Electromechanical Relay Failsafe Switch, DC to 12 GHz, up to 600W, 12V, N
$ 1,192.65

Price and Stock

DistributorSKUMinPkg
PasternackPE71S6348121
2d
RFMWPE71S634801Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6348.

RFMW

Datasheet7 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-06

Descriptions

Descriptions of Pasternack PE71S6348 provided by its distributors.

SPDT Electromechanical Relay Failsafe Switch, DC to 12 GHz, up to 600W, 12V, N
SPDT Electromechanical Relay Fai
RF Coaxial Relay, 1 Form C, SPDT, Failsafe, 0.2A (Coil), 13VDC (Coil), 12000MHz, 600W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 200 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. SPDT Electromechanical Relay Failsafe Switch, DC to 12 GHz, up to 600W, 12V, N, 2M Lifecycles. The PE71S6348 electromechanical RF relay switch from Pasternack is available in a single pole double throw switch design with a failsafe actuator. This RF relay SPDT switch in a type N female connector has a maximum frequency of 12 GHz. Our type N SPDT electromechanical relay switch is rated for an input power handling of 200 Watts maximum (CW) at 12 GHz and break before make. The maximum switching speed of this radio frequency SPDT electromechanical switch is 20 ms. We offer a 50-ohm impedance coax connectorized SPDT non-terminated electromechanical relay RF switch. This electromechanical relay SPDT RF switch has a break before make action. Pasternack’s PE71S6348 type N relay switch comes with a maximum VSWR of 1.4:1 and a maximum insertion loss of 0.5 dB. The RF relay switch with a 9-pin D-subminiature control connector type has a typical operating voltage of 12 Volts. This SPDT switch is suitable for high performance relay switch, military communications, communications systems and test & measurement applications. Our PE71S6348 type N RF switch has a typical actuating set current of 200 mA. Our radio frequency electromechanical relay switch from Pasternack can operate at temperatures ranging from -25 to 70 deg C. This failsafe RF switch with a type N female connector has a minimum isolation of 60 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. The SPDT electromechanical relay radio frequency failsafe switch PE71S6348 is part of over 40,000 RF, microwave, and millimeter wave components available from Pasternack. Our type N RF electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF failsafe switches for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER