Pasternack PE71S6075

SP6T Electromechanical Relay Normally Open Switch, DC to 18 GHz, up to 240W, 28V, SMA
$ 2,543.09

Price and Stock

DistributorSKUMinPkg
PasternackPE71S607501
2d
RFMWPE71S607501Bag
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6075.

RFMW

Datasheet8 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-13

Descriptions

Descriptions of Pasternack PE71S6075 provided by its distributors.

SP6T Electromechanical Relay Normally Open Switch, DC to 18 GHz, up to 240W, 28V, SMA
RF Coaxial Relay, SP6T, Momentary, 0.102A (Coil), 30VDC (Coil), 18000MHz, 240W (RF Input), DC Input, Random, Panel Mount
SP6T Electromechanical Relay Nor
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SP6T, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 100 Watts, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. SP6T Electromechanical Relay Normally Open Switch, DC to 18 GHz, up to 240W, 28V, SMA. PE71S6075 electromechanical RF relay switch from Pasternack is a SP6T design. Our SP6T electromechanical RF switch uses SMA connectors at 50 Ohm. This SMA RF relay SP6T switch has a maximum frequency of 18 GHz and maximum power of 100 Watts. The Pasternack radio frequency SP6T SMA electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 15ms. SMA SP6T electro mechanical RF relay switch features with an isolation minimum of 60 dB. SP6T electromechanical relay radio frequency switch PE71S6075 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SP6T SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER