Pasternack PE71S6071

Transfer Electromechanical Relay Latching Switch, DC to 40 GHz, up to 80W, 28V Indicators, Self Cut Off, 2.92mm
$ 3,748.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6071.

RFMW

Datasheet8 pages10 years ago

Descriptions

Descriptions of Pasternack PE71S6071 provided by its distributors.

Transfer Electromechanical Relay Latching Switch, DC to 40 GHz, up to 80W, 28V Indicators, Self Cut Off, 2.92mm
Transfer Electromechanical Relay
RF Coaxial Relay
Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 10 Watts, Maximum VSWR: 1.9:1, Maximum Insertion Loss: 0.8 dB, Minimum Isolation: 50 dB. Transfer Electromechanical Relay Latching Switch, DC to 40 GHz, up to 80W, 28V Indicators, Self Cut Off, 2.92mm. PE71S6071 electromechanical RF relay switch from Pasternack is a Transfer design. Our Transfer electromechanical RF switch uses 2.92mm connectors at 50 Ohm. This 2.92mm RF relay Transfer switch has a maximum frequency of 40 GHz and maximum power of 10 Watts. The Pasternack radio frequency Transfer 2.92mm electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage 30 and switching speed of 15ms. 2.92mm Transfer electro mechanical RF relay switch features Indicators, Self Cut Off with an isolation minimum of 50 dB. Transfer electromechanical relay radio frequency switch PE71S6071 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Transfer 2.92mm coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER