Pasternack PE71S6058

SPDT Electromechanical Relay Failsafe Switch, DC to 12.4 GHz, up to 700W, 28V, N
$ 1,727.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6058.

RFMW

Datasheet8 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-13

Descriptions

Descriptions of Pasternack PE71S6058 provided by its distributors.

SPDT Electromechanical Relay Failsafe Switch, DC to 12.4 GHz, up to 700W, 28V, N
SPDT Electromechanical Relay Fai
RF Coaxial Relay, 1 Form C, SPDT, Failsafe, 0.14A (Coil), 30VDC (Coil), 12400MHz, 700W (RF Input), DC Input, Random, Panel Mount
Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 200 Watts, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 0.5 dB, Minimum Isolation: 60 dB. SPDT Electromechanical Relay Failsafe Switch, DC to 12.4 GHz, up to 700W, 28V, N. PE71S6058 electromechanical RF relay switch from Pasternack is a SPDT design. Our SPDT electromechanical RF switch uses type N connectors at 50 Ohm. This type N RF relay SPDT switch has a maximum frequency of 12.4 GHz and maximum power of 200 Watts. The Pasternack radio frequency SPDT type N electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 15ms. N type SPDT electro mechanical RF relay switch features with an isolation minimum of 60 dB. SPDT electromechanical relay radio frequency switch PE71S6058 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT type N coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER