Pasternack PE71S6052

SPDT Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 240W, 28V, SMA
$ 735.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6052.

RFMW

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pasternack PE71S6052 provided by its distributors.

SPDT Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 240W, 28V, SMA
SPDT Electromechanical Relay Fai
RF Coaxial Relay
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 100 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.35 dB, Minimum Isolation: 60 dB. SPDT Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 240W, 28V, SMA. PE71S6052 electromechanical RF relay switch from Pasternack is a SPDT design. Our SPDT electromechanical RF switch uses SMA connectors at 50 Ohm. This SMA RF relay SPDT switch has a maximum frequency of 18 GHz and maximum power of 100 Watts. The Pasternack radio frequency SPDT SMA electro-mechanical relay switch is rated at a control voltage of 28 Volts, indicator voltage and switching speed of 10ms. SMA SPDT electro mechanical RF relay switch features with an isolation minimum of 60 dB. SPDT electromechanical relay radio frequency switch PE71S6052 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our SPDT SMA coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER