Pasternack PE7100

A/B Coaxial Electromechanical Relay Switch, DC to 1, 000 MHz, 5W, 12V, BNC
$ 1,679.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7100.

RFMW

Datasheet5 pages8 years ago

IHS

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE7100 provided by its distributors.

A/B Coaxial Electromechanical Relay Switch, DC to 1,000 MHz, 5W, 12V, BNC
A/B Coaxial Electromechanical Re
RF Coaxial Relay
Key Specifications, Connector Series: BNC, Connector Gender: Female, Switch Design: A/B Coaxial, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 5 Watts, Maximum VSWR: 1.6:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 50 dB. A/B Coaxial Electromechanical Relay Switch, DC to 1,000 MHz, 5W, 12V, BNC. PE7100 electromechanical RF relay switch from Pasternack is a A/B Coaxial design. Our A/B Coaxial electromechanical RF switch uses BNC connectors at 50 Ohm. This BNC RF relay A/B Coaxial switch has a maximum frequency of 1 GHz and maximum power of 5 Watts. The Pasternack radio frequency A/B Coaxial BNC electro-mechanical relay switch is rated at a control voltage of 12 Volts, indicator voltage and switching speed of 15ms. BNC A/B Coaxial electro mechanical RF relay switch features with an isolation minimum of 50 dB. A/B Coaxial electromechanical relay radio frequency switch PE7100 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our A/B Coaxial BNC coaxial RF relay electromechanical switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER